
NCV8412ASTT1G | |
|---|---|
DigiKey Part Number | 488-NCV8412ASTT1GTR-ND - Tape & Reel (TR) 488-NCV8412ASTT1GCT-ND - Cut Tape (CT) 488-NCV8412ASTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8412ASTT1G |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261) |
Datasheet | Datasheet |
Category | Current - Output (Max) 5.9A |
Mfr | Rds On (Typ) 145mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 (TO-261) |
Interface On/Off | Package / Case |
Voltage - Load 42V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.5.52500 | kr.55.25 |
| 25 | kr.4.99720 | kr.124.93 |
| 100 | kr.4.41580 | kr.441.58 |
| 250 | kr.4.13856 | kr.1,034.64 |
| 500 | kr.3.97112 | kr.1,985.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.72171 | kr.3,721.71 |
| 2.000 | kr.3.61159 | kr.7,223.18 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |


