
NCV8406DD1CR2G | |
---|---|
DigiKey Part Number | 488-NCV8406DD1CR2GTR-ND - Tape & Reel (TR) 488-NCV8406DD1CR2GCT-ND - Cut Tape (CT) 488-NCV8406DD1CR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8406DD1CR2G |
Description | AUTOMOTIVE SMARTFET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 185mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.5.58100 | kr.55.81 |
25 | kr.5.04840 | kr.126.21 |
100 | kr.4.46340 | kr.446.34 |
250 | kr.4.18432 | kr.1,046.08 |
500 | kr.4.01626 | kr.2,008.13 |
1.000 | kr.3.87795 | kr.3,877.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.73189 | kr.9,329.73 |
5.000 | kr.3.64385 | kr.18,219.25 |
7.500 | kr.3.59979 | kr.26,998.42 |
12.500 | kr.3.55094 | kr.44,386.75 |
17.500 | kr.3.52238 | kr.61,641.65 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |