
NCV8405ASTT3G | |
|---|---|
DigiKey Part Number | NCV8405ASTT3GOSTR-ND - Tape & Reel (TR) NCV8405ASTT3GOSCT-ND - Cut Tape (CT) NCV8405ASTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8405ASTT3G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8405ASTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.65880 | kr.116.47 |
| 100 | kr.4.11280 | kr.411.28 |
| 250 | kr.3.85168 | kr.962.92 |
| 500 | kr.3.69432 | kr.1,847.16 |
| 1.000 | kr.3.60752 | kr.3,607.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.27236 | kr.13,089.44 |
| 8.000 | kr.3.20226 | kr.25,618.08 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

