


NCV8170BMX180TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX180TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX180TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX180TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.80320 | kr.45.08 |
| 100 | kr.1.56340 | kr.156.34 |
| 250 | kr.1.44856 | kr.362.14 |
| 500 | kr.1.37958 | kr.689.79 |
| 1.000 | kr.1.32265 | kr.1,322.65 |
| 2.500 | kr.1.28819 | kr.3,220.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19060 | kr.5,953.00 |
| 10.000 | kr.1.16166 | kr.11,616.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |






