


NCV8170AXV300T2G | |
|---|---|
DigiKey Part Number | NCV8170AXV300T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV300T2GOSCT-ND - Cut Tape (CT) NCV8170AXV300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV300T2G |
Description | IC REG LINEAR 3V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV300T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.95400 | kr.19.54 |
| 25 | kr.1.74160 | kr.43.54 |
| 100 | kr.1.50800 | kr.150.80 |
| 250 | kr.1.39732 | kr.349.33 |
| 500 | kr.1.33024 | kr.665.12 |
| 1.000 | kr.1.27523 | kr.1,275.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.19253 | kr.4,770.12 |
| 8.000 | kr.1.16181 | kr.9,294.48 |
| 12.000 | kr.1.14642 | kr.13,757.04 |
| 20.000 | kr.1.12938 | kr.22,587.60 |
| 28.000 | kr.1.11941 | kr.31,343.48 |
| 40.000 | kr.1.10983 | kr.44,393.20 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |

