

NCV8170AMX300TCG | |
---|---|
DigiKey Part Number | 488-NCV8170AMX300TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX300TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX300TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX300TCG |
Description | IC REG LINEAR 3V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.98400 | kr.19.84 |
25 | kr.1.76880 | kr.44.22 |
100 | kr.1.53220 | kr.153.22 |
250 | kr.1.41976 | kr.354.94 |
500 | kr.1.35206 | kr.676.03 |
1.000 | kr.1.29626 | kr.1,296.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.22735 | kr.3,682.05 |
6.000 | kr.1.19362 | kr.7,161.72 |
9.000 | kr.1.17673 | kr.10,590.57 |
15.000 | kr.1.15802 | kr.17,370.30 |
21.000 | kr.1.14709 | kr.24,088.89 |
30.000 | kr.1.13656 | kr.34,096.80 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |