

NCV8170AMX250TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX250TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX250TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX250TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX250TCG |
Description | IC REG LINEAR 2.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.32300 | kr.23.23 |
| 25 | kr.2.07600 | kr.51.90 |
| 100 | kr.1.80480 | kr.180.48 |
| 250 | kr.1.67552 | kr.418.88 |
| 500 | kr.1.59756 | kr.798.78 |
| 1.000 | kr.1.53344 | kr.1,533.44 |
| 2.500 | kr.1.46573 | kr.3,664.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.42491 | kr.7,124.55 |
| 10.000 | kr.1.39132 | kr.13,913.20 |
| 15.000 | kr.1.37450 | kr.20,617.50 |
| 25.000 | kr.1.35586 | kr.33,896.50 |
| 35.000 | kr.1.34497 | kr.47,073.95 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

