


NCV8164ASN280T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN280T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN280T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.185V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.39700 | kr.23.97 |
| 25 | kr.2.14040 | kr.53.51 |
| 100 | kr.1.86080 | kr.186.08 |
| 250 | kr.1.72804 | kr.432.01 |
| 500 | kr.1.64776 | kr.823.88 |
| 1.000 | kr.1.58177 | kr.1,581.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45647 | kr.4,369.41 |
| 6.000 | kr.1.41771 | kr.8,506.26 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

