



NCV8163AMX330TBG | |
|---|---|
DigiKey Part Number | 488-NCV8163AMX330TBGTR-ND - Tape & Reel (TR) 488-NCV8163AMX330TBGCT-ND - Cut Tape (CT) 488-NCV8163AMX330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX330TBG |
Description | IC REG LINEAR 3.3V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 92dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.145V @ 250mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.74400 | kr.68.60 |
| 100 | kr.2.39840 | kr.239.84 |
| 250 | kr.2.23320 | kr.558.30 |
| 500 | kr.2.13366 | kr.1,066.83 |
| 1.000 | kr.2.05169 | kr.2,051.69 |
| 2.500 | kr.2.03412 | kr.5,085.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.85729 | kr.9,286.45 |
| 10.000 | kr.1.81562 | kr.18,156.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |











