



NCV8163AMX180TBG | |
|---|---|
DigiKey Part Number | NCV8163AMX180TBGOSTR-ND - Tape & Reel (TR) NCV8163AMX180TBGOSCT-ND - Cut Tape (CT) NCV8163AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8163AMX180TBG |
Description | IC REG LINEAR 1.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | PSRR 92dB ~ 60dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 250mA | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.71800 | kr.17.18 |
| 25 | kr.1.52920 | kr.38.23 |
| 100 | kr.1.32130 | kr.132.13 |
| 250 | kr.1.22184 | kr.305.46 |
| 500 | kr.1.16200 | kr.581.00 |
| 1.000 | kr.1.11267 | kr.1,112.67 |
| 2.500 | kr.1.07574 | kr.2,689.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99931 | kr.4,996.55 |
| 10.000 | kr.0.97425 | kr.9,742.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

