Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
5-TSOP Top View
onsemi LDO Regulators | Digi-Key Daily

NCV8161ASN300T1G

DigiKey Part Number
NCV8161ASN300T1GOSTR-ND - Tape & Reel (TR)
NCV8161ASN300T1GOSCT-ND - Cut Tape (CT)
NCV8161ASN300T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8161ASN300T1G
Description
IC REG LINEAR 3V 450MA 5-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV8161ASN300T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.272
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.39000kr.6.39
10kr.4.61200kr.46.12
25kr.4.16400kr.104.10
100kr.3.66750kr.366.75
250kr.3.43116kr.857.79
500kr.3.28846kr.1,644.23
1.000kr.3.17121kr.3,171.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.02630kr.9,078.90
6.000kr.2.95539kr.17,732.34
9.000kr.2.91988kr.26,278.92
15.000kr.2.88053kr.43,207.95
21.000kr.2.85752kr.60,007.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.39000
Unit Price with VAT:kr.7.98750