



NCV8160AMX180TBG | |
|---|---|
DigiKey Part Number | NCV8160AMX180TBGOSTR-ND - Tape & Reel (TR) NCV8160AMX180TBGOSCT-ND - Cut Tape (CT) NCV8160AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8160AMX180TBG |
Description | IC REG LINEAR 1.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.18000 | kr.11.80 |
| 25 | kr.1.04760 | kr.26.19 |
| 100 | kr.0.89850 | kr.89.85 |
| 250 | kr.0.82740 | kr.206.85 |
| 500 | kr.0.78444 | kr.392.22 |
| 1.000 | kr.0.74910 | kr.749.10 |
| 2.500 | kr.0.71174 | kr.1,779.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68925 | kr.3,446.25 |
| 10.000 | kr.0.67074 | kr.6,707.40 |
| 15.000 | kr.0.66146 | kr.9,921.90 |
| 25.000 | kr.0.65118 | kr.16,279.50 |
| 35.000 | kr.0.64518 | kr.22,581.30 |
| 50.000 | kr.0.63940 | kr.31,970.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


