
NCV81599MWTXG | |
|---|---|
DigiKey Part Number | 488-NCV81599MWTXGTR-ND - Tape & Reel (TR) 488-NCV81599MWTXGCT-ND - Cut Tape (CT) 488-NCV81599MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81599MWTXG |
Description | I2C CONFIGURABLE, 4-SWITCH BUCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFNW (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV81599MWTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 4 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 32V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.09000 | kr.47.09 |
| 10 | kr.36.32600 | kr.363.26 |
| 25 | kr.33.64320 | kr.841.08 |
| 100 | kr.30.69490 | kr.3,069.49 |
| 250 | kr.29.28840 | kr.7,322.10 |
| 500 | kr.28.44088 | kr.14,220.44 |
| 1.000 | kr.27.74319 | kr.27,743.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.26.56306 | kr.132,815.30 |
| Unit Price without VAT: | kr.47.09000 |
|---|---|
| Unit Price with VAT: | kr.58.86250 |

