


NCV78M05BDTRKG | |
|---|---|
DigiKey Part Number | NCV78M05BDTRKGOSTR-ND - Tape & Reel (TR) NCV78M05BDTRKGOSCT-ND - Cut Tape (CT) NCV78M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M05BDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M05BDTRKG Models |
Category | PSRR 80dB (120Hz) |
Mfr | Protection Features Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.58700 | kr.25.87 |
| 25 | kr.2.31800 | kr.57.95 |
| 100 | kr.2.01870 | kr.201.87 |
| 250 | kr.1.87612 | kr.469.03 |
| 500 | kr.1.79004 | kr.895.02 |
| 1.000 | kr.1.71928 | kr.1,719.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59666 | kr.3,991.65 |
| 5.000 | kr.1.55293 | kr.7,764.65 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |









