


NCV78L12ABDG | |
|---|---|
DigiKey Part Number | NCV78L12ABDG-ND |
Manufacturer | |
Manufacturer Product Number | NCV78L12ABDG |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L12ABDG Models |
Category | Current - Quiescent (Iq) 6.5 mA |
Mfr | PSRR 42dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV78L12ABDR2G | onsemi | 3.854 | 488-NCV78L12ABDR2GCT-ND | kr.2.09000 | Direct |
| MC78L12ABDR2G | onsemi | 17.691 | MC78L12ABDR2GOSCT-ND | kr.1.71000 | Parametric Equivalent |
| L78L12ABD-TR | STMicroelectronics | 19.419 | 497-7767-1-ND | kr.1.84000 | Similar |
| L78L12ACD13TR | STMicroelectronics | 3.780 | 497-1194-1-ND | kr.1.84000 | Similar |
| L78L12CD13TR | STMicroelectronics | 14.694 | 497-18708-1-ND | kr.1.78000 | Similar |

