
NCV78343DQ0R2G | |
|---|---|
DigiKey Part Number | 488-NCV78343DQ0R2GTR-ND - Tape & Reel (TR) 488-NCV78343DQ0R2GCT-ND - Cut Tape (CT) 488-NCV78343DQ0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78343DQ0R2G |
Description | IC LED DVR CONT 1.4A 36SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 1.4A 36-SSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.4A |
Manufacturer onsemi | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 36-BFSOP (0.295", 7.50mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 36-SSOP-EP |
Voltage - Output 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.77000 | kr.49.77 |
| 10 | kr.38.47100 | kr.384.71 |
| 25 | kr.35.64600 | kr.891.15 |
| 100 | kr.32.54260 | kr.3,254.26 |
| 250 | kr.31.69060 | kr.7,922.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.22365 | kr.42,335.47 |
| Unit Price without VAT: | kr.49.77000 |
|---|---|
| Unit Price with VAT: | kr.62.21250 |


