Similar
Similar
Similar
Similar
Similar



NCV7815BTG | |
|---|---|
DigiKey Part Number | NCV7815BTG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7815BTG |
Description | IC REG LINEAR 15V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7815BTG Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | PSRR 58dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7815CTG | onsemi | 14.662 | MC7815CTGOS-ND | kr.3.30000 | Similar |
| L7815ABV | STMicroelectronics | 3.757 | 497-8352-5-ND | kr.4.12000 | Similar |
| L7815ACV | STMicroelectronics | 1.089 | 497-1453-5-ND | kr.5.33000 | Similar |
| L7815CV | STMicroelectronics | 6.432 | 497-1454-5-ND | kr.3.99000 | Similar |
| L78M15ABV | STMicroelectronics | 344 | 497-L78M15ABV-ND | kr.4.76000 | Similar |





