NCV7680 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV7680 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board

NCV7680PWR2GEVB

DigiKey Part Number
NCV7680PWR2GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCV7680PWR2GEVB
Description
EVAL BOARD FOR NCV7680
Customer Reference
Detailed Description
NCV7680 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
NCV7680
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.