1/1 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 14-SOIC
onsemi In-Vehicle Networking Solutions | Digi-Key Daily

NCV7356D2R2G

DigiKey Part Number
NCV7356D2R2GOSTR-ND - Tape & Reel (TR)
NCV7356D2R2GOSCT-ND - Cut Tape (CT)
NCV7356D2R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7356D2R2G
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7356D2R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
5V ~ 27V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.87000kr.15.87
10kr.11.81000kr.118.10
25kr.10.78680kr.269.67
100kr.9.66470kr.966.47
250kr.9.12960kr.2,282.40
500kr.8.80696kr.4,403.48
1.000kr.8.54141kr.8,541.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.26103kr.20,652.58
5.000kr.8.09208kr.40,460.40
7.500kr.8.00750kr.60,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.87000
Unit Price with VAT:kr.19.83750