1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-SOIC
onsemi In-Vehicle Networking Solutions | Digi-Key Daily

NCV7356D1R2G

DigiKey Part Number
NCV7356D1R2GOSTR-ND - Tape & Reel (TR)
NCV7356D1R2GOSCT-ND - Cut Tape (CT)
NCV7356D1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7356D1R2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7356D1R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.83000kr.15.83
10kr.11.74300kr.117.43
25kr.10.72280kr.268.07
100kr.9.60280kr.960.28
250kr.9.06888kr.2,267.22
500kr.8.82658kr.4,413.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.96278kr.19,906.95
5.000kr.7.79900kr.38,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.83000
Unit Price with VAT:kr.19.78750