1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-SOIC
onsemi In-Vehicle Networking Solutions | Digi-Key Daily

NCV7342D13R2G

DigiKey Part Number
NCV7342D13R2GOSTR-ND - Tape & Reel (TR)
NCV7342D13R2GOSCT-ND - Cut Tape (CT)
NCV7342D13R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7342D13R2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.3.39900kr.33.99
25kr.3.05720kr.76.43
100kr.2.67740kr.267.74
250kr.2.49640kr.624.10
500kr.2.38740kr.1,193.70
1.000kr.2.29755kr.2,297.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18657kr.6,559.71
6.000kr.2.13226kr.12,793.56
9.000kr.2.10506kr.18,945.54
15.000kr.2.07493kr.31,123.95
21.000kr.2.05732kr.43,203.72
30.000kr.2.04039kr.61,211.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250