1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-SOIC
onsemi In-Vehicle Networking Solutions | Digi-Key Daily

NCV7342D10R2G

DigiKey Part Number
NCV7342D10R2GOSTR-ND - Tape & Reel (TR)
NCV7342D10R2GOSCT-ND - Cut Tape (CT)
NCV7342D10R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7342D10R2G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7342D10R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.22700kr.32.27
25kr.2.89600kr.72.40
100kr.2.53220kr.253.22
250kr.2.35948kr.589.87
500kr.2.25514kr.1,127.57
1.000kr.2.16929kr.2,169.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00317kr.6,009.51
6.000kr.1.95279kr.11,716.74
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000