NCV7341D21R2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.860
Unit Price: kr.5.63000
Datasheet

Direct


NXP USA Inc.
In Stock: 13.712
Unit Price: kr.13.44000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SOIC

NCV7341D21R2G

DigiKey Part Number
NCV7341D21R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7341D21R2G
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7341D21R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
900 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types