1/1 Transceiver Half CANbus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7340D14R2G

DigiKey Part Number
488-NCV7340D14R2GTR-ND - Tape & Reel (TR)
488-NCV7340D14R2GCT-ND - Cut Tape (CT)
488-NCV7340D14R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7340D14R2G
Description
IC TRANSCEIVER HALF 1/1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
900 mV
Manufacturer
onsemi
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Grade
Automotive
Protocol
CANbus
Qualification
AEC-Q100
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79900kr.47.99
25kr.4.33160kr.108.29
100kr.3.81790kr.381.79
250kr.3.57272kr.893.18
500kr.3.42512kr.1,712.56
1.000kr.3.33395kr.3,333.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.06142kr.9,184.26
6.000kr.2.99006kr.17,940.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500