1/1 Transceiver LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7321D12R2G

DigiKey Part Number
NCV7321D12R2GOSTR-ND - Tape & Reel (TR)
NCV7321D12R2GOSCT-ND - Cut Tape (CT)
NCV7321D12R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7321D12R2G
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7321D12R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LINbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Receiver Hysteresis
175 mV
Base Product Number
Data Rate
20kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.19000kr.5.19
10kr.3.68600kr.36.86
25kr.3.31520kr.82.88
100kr.2.90760kr.290.76
250kr.2.71272kr.678.18
500kr.2.59540kr.1,297.70
1.000kr.2.49862kr.2,498.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30991kr.6,929.73
6.000kr.2.25316kr.13,518.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.19000
Unit Price with VAT:kr.6.48750