- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6357MTWDTXG

DigiKey Part Number
488-NCV6357MTWDTXGTR-ND - Tape & Reel (TR)
488-NCV6357MTWDTXGCT-ND - Cut Tape (CT)
488-NCV6357MTWDTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6357MTWDTXG
Description
BUCK DCDC- VOUT=1.25V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
- Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Automotive
Voltage - Input
2.5V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.25V, 1.25V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WDFNW (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.63392kr.31,901.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.70000kr.28.70
10kr.18.57000kr.185.70
25kr.15.92640kr.398.16
100kr.12.94130kr.1,294.13
250kr.11.47532kr.2,868.83
500kr.10.57322kr.5,286.61
1.000kr.9.81780kr.9,817.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.12000kr.20.12
10kr.15.07400kr.150.74
25kr.13.81080kr.345.27
100kr.12.42590kr.1,242.59
250kr.11.76504kr.2,941.26
500kr.11.36684kr.5,683.42
1.000kr.11.03898kr.11,038.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.20.12000
Unit Price with VAT:kr.25.15000