Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV6324CMTAATBG

DigiKey Part Number
488-NCV6324CMTAATBGTR-ND - Tape & Reel (TR)
488-NCV6324CMTAATBGCT-ND - Cut Tape (CT)
488-NCV6324CMTAATBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV6324CMTAATBG
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCV6324CMTAATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.5.45000kr.54.50
25kr.4.92800kr.123.20
100kr.4.35570kr.435.57
250kr.4.08208kr.1,020.52
500kr.3.91708kr.1,958.54
1.000kr.3.78144kr.3,781.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61383kr.10,841.49
6.000kr.3.53181kr.21,190.86
9.000kr.3.49075kr.31,416.75
15.000kr.3.44524kr.51,678.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750