
NCV6324BMTAATBG | |
|---|---|
DigiKey Part Number | NCV6324BMTAATBGOSTR-ND - Tape & Reel (TR) NCV6324BMTAATBGOSCT-ND - Cut Tape (CT) NCV6324BMTAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6324BMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6324BMTAATBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV6324BMTAAWTBG | onsemi | 4.534 | 488-NCV6324BMTAAWTBGCT-ND | kr.7.86000 | MFR Recommended |
| NCV6323BMTAATBG | onsemi | 11.928 | NCV6323BMTAATBGOSCT-ND | kr.7.73000 | Parametric Equivalent |
| NCV6323DMTAATBG | onsemi | 3.854 | 488-NCV6323DMTAATBGCT-ND | kr.6.53000 | Parametric Equivalent |
| NCV6324CMTAATBG | onsemi | 2.949 | 488-NCV6324CMTAATBGCT-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.36400 | kr.53.64 |
| 25 | kr.4.85400 | kr.121.35 |
| 100 | kr.4.28900 | kr.428.90 |
| 250 | kr.4.02008 | kr.1,005.02 |
| 500 | kr.3.85776 | kr.1,928.88 |
| 1.000 | kr.3.72412 | kr.3,724.12 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |


