High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV5701CDR2G

DigiKey Part Number
488-NCV5701CDR2GTR-ND - Tape & Reel (TR)
488-NCV5701CDR2GCT-ND - Cut Tape (CT)
488-NCV5701CDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5701CDR2G
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV5701CDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
1
Gate Type
IGBT
Voltage - Supply
20V
Logic Voltage - VIL, VIH
0.75V, 4.3V
Current - Peak Output (Source, Sink)
7.8A, 6.8A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9.2ns, 7.9ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.9.78600kr.97.86
25kr.8.91440kr.222.86
100kr.7.95780kr.795.78
250kr.7.50124kr.1,875.31
500kr.7.24070kr.3,620.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.56351kr.16,408.78
5.000kr.6.42363kr.32,118.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250