


NCV5501DT15RKG | |
|---|---|
DigiKey Part Number | 488-NCV5501DT15RKGTR-ND - Tape & Reel (TR) 488-NCV5501DT15RKGCT-ND - Cut Tape (CT) 488-NCV5501DT15RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5501DT15RKG |
Description | IC REG LINEAR 1.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT15RKG Models |
Category | Current - Supply (Max) 20 mA |
Mfr | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 1.073V @ 500mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 500 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV5501DT15G | Rochester Electronics, LLC | 27.147 | 2156-NCV5501DT15G-OS-ND | kr.3.36020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.34800 | kr.33.48 |
| 25 | kr.3.00520 | kr.75.13 |
| 100 | kr.2.63300 | kr.263.30 |
| 250 | kr.2.45484 | kr.613.71 |
| 500 | kr.2.34758 | kr.1,173.79 |
| 1.000 | kr.2.25926 | kr.2,259.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.51600 | kr.55.16 |
| 25 | kr.4.60800 | kr.115.20 |
| 100 | kr.3.57700 | kr.357.70 |
| 250 | kr.3.07008 | kr.767.52 |
| 500 | kr.2.75840 | kr.1,379.20 |
| 1.000 | kr.2.49733 | kr.2,497.33 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

