Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV500SN18T1G

DigiKey Part Number
488-NCV500SN18T1GTR-ND - Tape & Reel (TR)
488-NCV500SN18T1GCT-ND - Cut Tape (CT)
488-NCV500SN18T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV500SN18T1G
Description
IC REG LINEAR 1.8V 150MA 5-TSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV500SN18T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
300 µA
Mfr
PSRR
62dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Current - Quiescent (Iq)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.27000kr.22.70
25kr.2.02640kr.50.66
100kr.1.75940kr.175.94
250kr.1.63268kr.408.17
500kr.1.55634kr.778.17
1.000kr.1.49332kr.1,493.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37432kr.4,122.96
6.000kr.1.33736kr.8,024.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750