Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV47700DAJR2G

DigiKey Part Number
NCV47700DAJR2GOSTR-ND - Tape & Reel (TR)
NCV47700DAJR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV47700DAJR2G
Description
IC REG LIN POS ADJ 350MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV47700DAJR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
230 µA
Current - Supply (Max)
50 mA
PSRR
70dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.87000kr.78.70
25kr.7.15520kr.178.88
100kr.6.36510kr.636.51
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500