
NCV431AIDMR2G | |
|---|---|
DigiKey Part Number | 488-NCV431AIDMR2GTR-ND - Tape & Reel (TR) 488-NCV431AIDMR2GCT-ND - Cut Tape (CT) 488-NCV431AIDMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431AIDMR2G |
Description | IC VREF SHUNT ADJ 1% MICRO8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV431AIDMR2G Models |
Category | Temperature Coefficient 50ppm/°C Typical |
Manufacturer onsemi | Current - Cathode 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.495V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Max) 36 V | Supplier Device Package 8-MSOP |
Current - Output 100 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431IDT | STMicroelectronics | 17.751 | 497-2227-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.47300 | kr.24.73 |
| 25 | kr.2.20880 | kr.55.22 |
| 100 | kr.1.92290 | kr.192.29 |
| 250 | kr.1.78636 | kr.446.59 |
| 500 | kr.1.70382 | kr.851.91 |
| 1.000 | kr.1.63585 | kr.1,635.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.48928 | kr.5,957.12 |
| 8.000 | kr.1.45250 | kr.11,620.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

