


NCV4299CD233R2G | |
|---|---|
DigiKey Part Number | 488-NCV4299CD233R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4299CD233R2G |
Description | IC REG LINEAR 3.3V 150MA 14-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4299CD233R2G Models |
Category | Current - Supply (Max) 2 mA |
Mfr | PSRR 66dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Output | Supplier Device Package 14-SOIC |
Current - Quiescent (Iq) 90 µA | Base Product Number |

