


NCV4299CD150R2G | |
|---|---|
DigiKey Part Number | 488-NCV4299CD150R2GTR-ND - Tape & Reel (TR) 488-NCV4299CD150R2GCT-ND - Cut Tape (CT) 488-NCV4299CD150R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4299CD150R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4299CD150R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 66dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.92000 | kr.17.92 |
| 10 | kr.11.30200 | kr.113.02 |
| 25 | kr.9.58200 | kr.239.55 |
| 100 | kr.7.63580 | kr.763.58 |
| 250 | kr.6.68008 | kr.1,670.02 |
| 500 | kr.6.09242 | kr.3,046.21 |
| 1.000 | kr.5.59994 | kr.5,599.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.06967 | kr.12,674.18 |
| 5.000 | kr.5.03921 | kr.25,196.05 |
| Unit Price without VAT: | kr.17.92000 |
|---|---|
| Unit Price with VAT: | kr.22.40000 |

