Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4294CSN50T1G

DigiKey Part Number
488-NCV4294CSN50T1GTR-ND - Tape & Reel (TR)
488-NCV4294CSN50T1GCT-ND - Cut Tape (CT)
488-NCV4294CSN50T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4294CSN50T1G
Description
IC REG LINEAR 5V 30MA 5-TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 20mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
4 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.12600kr.31.26
25kr.2.80480kr.70.12
100kr.2.45100kr.245.10
250kr.2.28264kr.570.66
500kr.2.18134kr.1,090.67
1.000kr.2.09784kr.2,097.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93660kr.5,809.80
6.000kr.1.88759kr.11,325.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250