


NCV4279CD150R2G | |
|---|---|
DigiKey Part Number | 488-NCV4279CD150R2GTR-ND - Tape & Reel (TR) 488-NCV4279CD150R2GCT-ND - Cut Tape (CT) 488-NCV4279CD150R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4279CD150R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4279CD150R2G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.68200 | kr.66.82 |
| 25 | kr.6.05840 | kr.151.46 |
| 100 | kr.5.37380 | kr.537.38 |
| 250 | kr.5.04664 | kr.1,261.66 |
| 500 | kr.4.84934 | kr.2,424.67 |
| 1.000 | kr.4.78803 | kr.4,788.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.38414 | kr.10,960.35 |
| 5.000 | kr.4.28384 | kr.21,419.20 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |

