


NCV4276CDS33R4G | |
|---|---|
DigiKey Part Number | 488-NCV4276CDS33R4GTR-ND - Tape & Reel (TR) 488-NCV4276CDS33R4GCT-ND - Cut Tape (CT) 488-NCV4276CDS33R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDS33R4G |
Description | IC REG LINEAR 3.3V 400MA D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDS33R4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.91696 | kr.5,533.57 |
| 1.600 | kr.6.72312 | kr.10,756.99 |
| 2.400 | kr.6.62605 | kr.15,902.52 |
| 4.000 | kr.6.51855 | kr.26,074.20 |
| 5.600 | kr.6.45569 | kr.36,151.86 |
| 8.000 | kr.6.39526 | kr.51,162.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.12.81300 | kr.128.13 |
| 25 | kr.10.89280 | kr.272.32 |
| 100 | kr.8.72380 | kr.872.38 |
| 250 | kr.7.65876 | kr.1,914.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.56800 | kr.95.68 |
| 25 | kr.8.72200 | kr.218.05 |
| 100 | kr.7.78620 | kr.778.62 |
| 250 | kr.7.34028 | kr.1,835.07 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

