

NCV4274CDT33RKG | |
---|---|
DigiKey Part Number | NCV4274CDT33RKGOSTR-ND - Tape & Reel (TR) NCV4274CDT33RKGOSCT-ND - Cut Tape (CT) NCV4274CDT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CDT33RKG |
Description | IC REG LINEAR 3.3V 400MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.62000 | kr.7.62 |
10 | kr.5.51700 | kr.55.17 |
25 | kr.4.99200 | kr.124.80 |
100 | kr.4.41340 | kr.441.34 |
250 | kr.4.13720 | kr.1,034.30 |
500 | kr.3.97068 | kr.1,985.34 |
1.000 | kr.3.83360 | kr.3,833.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.68894 | kr.9,222.35 |
5.000 | kr.3.60173 | kr.18,008.65 |
7.500 | kr.3.55808 | kr.26,685.60 |
12.500 | kr.3.50970 | kr.43,871.25 |
17.500 | kr.3.48143 | kr.60,925.03 |
Unit Price without VAT: | kr.7.62000 |
---|---|
Unit Price with VAT: | kr.9.52500 |