Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4269AD150R2G

DigiKey Part Number
NCV4269AD150R2GOSTR-ND - Tape & Reel (TR)
NCV4269AD150R2GOSCT-ND - Cut Tape (CT)
NCV4269AD150R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4269AD150R2G
Description
IC REG LINEAR 5V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4269AD150R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Reset
Part Status
Not For New Designs
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage Dropout (Max)
0.5V @ 100mA
Supplier Device Package
8-SOIC
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE42994GXUMA1Infineon Technologies2.500TLE42994GXUMA1TR-NDkr.7.22761Similar
In-Stock: 4.425
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.7.24000kr.72.40
25kr.6.57080kr.164.27
100kr.5.83600kr.583.60
250kr.5.48536kr.1,371.34
500kr.5.27400kr.2,637.00
1.000kr.5.22454kr.5,224.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.77303kr.11,932.58
5.000kr.4.66550kr.23,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250