

NCV4269AD150R2G | |
---|---|
DigiKey Part Number | NCV4269AD150R2GOSTR-ND - Tape & Reel (TR) NCV4269AD150R2GOSCT-ND - Cut Tape (CT) NCV4269AD150R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4269AD150R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4269AD150R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
10 | kr.7.09800 | kr.70.98 |
25 | kr.6.44080 | kr.161.02 |
100 | kr.5.71970 | kr.571.97 |
250 | kr.5.37600 | kr.1,344.00 |
500 | kr.5.16890 | kr.2,584.45 |
1.000 | kr.4.99827 | kr.4,998.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.81820 | kr.12,045.50 |
5.000 | kr.4.70966 | kr.23,548.30 |
7.500 | kr.4.65530 | kr.34,914.75 |
12.500 | kr.4.59511 | kr.57,438.88 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |