


NCV4276BDTADJRKG | |
|---|---|
DigiKey Part Number | NCV4276BDTADJRKGOSTR-ND - Tape & Reel (TR) NCV4276BDTADJRKGOSCT-ND - Cut Tape (CT) NCV4276BDTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276BDTADJRKG |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276BDTADJRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.68100 | kr.66.81 |
| 25 | kr.6.05960 | kr.151.49 |
| 100 | kr.5.37160 | kr.537.16 |
| 250 | kr.5.04396 | kr.1,260.99 |
| 500 | kr.4.84630 | kr.2,423.15 |
| 1.000 | kr.4.78218 | kr.4,782.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.38055 | kr.10,951.38 |
| 5.000 | kr.4.28008 | kr.21,400.40 |
| 7.500 | kr.4.22978 | kr.31,723.35 |
| 12.500 | kr.4.17402 | kr.52,175.25 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |


