


NCV4263-2CPD50R2G | |
|---|---|
DigiKey Part Number | NCV4263-2CPD50R2GOSTR-ND - Tape & Reel (TR) NCV4263-2CPD50R2GOSCT-ND - Cut Tape (CT) NCV4263-2CPD50R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4263-2CPD50R2G |
Description | IC REG LINEAR 5V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4263-2CPD50R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
Current - Supply (Max) | 23 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.93900 | kr.89.39 |
| 25 | kr.8.13800 | kr.203.45 |
| 100 | kr.7.25360 | kr.725.36 |
| 250 | kr.6.83224 | kr.1,708.06 |
| 500 | kr.6.57814 | kr.3,289.07 |
| 1.000 | kr.6.57192 | kr.6,571.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.96939 | kr.14,923.47 |
| 5.000 | kr.5.84026 | kr.29,201.30 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

