NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33269DTRK3.3G

DigiKey Part Number
488-NCV33269DTRK3.3GTR-ND - Tape & Reel (TR)
488-NCV33269DTRK3.3GCT-ND - Cut Tape (CT)
488-NCV33269DTRK3.3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33269DTRK3.3G
Description
IC REG LINEAR 3.3V 800MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV33269DTRK3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.960
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.74600kr.27.46
25kr.2.46000kr.61.50
100kr.2.14590kr.214.59
250kr.1.99604kr.499.01
500kr.1.90580kr.952.90
1.000kr.1.83149kr.1,831.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75298kr.4,382.45
5.000kr.1.70569kr.8,528.45
7.500kr.1.68200kr.12,615.00
12.500kr.1.65575kr.20,696.88
17.500kr.1.64041kr.28,707.17
25.000kr.1.62566kr.40,641.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500