

NCV317MBDTRKG | |
---|---|
DigiKey Part Number | NCV317MBDTRKGOSTR-ND - Tape & Reel (TR) NCV317MBDTRKGOSCT-ND - Cut Tape (CT) NCV317MBDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317MBDTRKG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.14400 | kr.21.44 |
25 | kr.1.91480 | kr.47.87 |
100 | kr.1.66340 | kr.166.34 |
250 | kr.1.54292 | kr.385.73 |
500 | kr.1.47020 | kr.735.10 |
1.000 | kr.1.41037 | kr.1,410.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.34718 | kr.3,367.95 |
5.000 | kr.1.30911 | kr.6,545.55 |
7.500 | kr.1.29004 | kr.9,675.30 |
12.500 | kr.1.26891 | kr.15,861.38 |
17.500 | kr.1.25657 | kr.21,989.97 |
25.000 | kr.1.24469 | kr.31,117.25 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |