Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV317MABSTT3G

DigiKey Part Number
NCV317MABSTT3GOSTR-ND - Tape & Reel (TR)
NCV317MABSTT3GOSCT-ND - Cut Tape (CT)
NCV317MABSTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV317MABSTT3G
Description
IC REG LIN POS ADJ 500MA SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV317MABSTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.283
Factory Stock: 40.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.18700kr.21.87
25kr.1.95160kr.48.79
100kr.1.69570kr.169.57
250kr.1.57316kr.393.29
500kr.1.49948kr.749.74
1.000kr.1.43881kr.1,438.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34771kr.5,390.84
8.000kr.1.31387kr.10,510.96
12.000kr.1.29691kr.15,562.92
20.000kr.1.27812kr.25,562.40
28.000kr.1.26715kr.35,480.20
40.000kr.1.25659kr.50,263.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500