6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV308SN330T1G

DigiKey Part Number
NCV308SN330T1GOSTR-ND - Tape & Reel (TR)
NCV308SN330T1GOSCT-ND - Cut Tape (CT)
NCV308SN330T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV308SN330T1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV308SN330T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.07V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.86200kr.18.62
25kr.1.66160kr.41.54
100kr.1.43940kr.143.94
250kr.1.33272kr.333.18
500kr.1.26848kr.634.24
1.000kr.1.21562kr.1,215.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15029kr.3,450.87
6.000kr.1.11832kr.6,709.92
9.000kr.1.10231kr.9,920.79
15.000kr.1.08457kr.16,268.55
21.000kr.1.07420kr.22,558.20
30.000kr.1.06423kr.31,926.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250