


NCV303LSN11T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN11T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN11T1GCT-ND - Cut Tape (CT) 488-NCV303LSN11T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN11T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN11T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 1.1V | Supplier Device Package 5-TSOP |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.59600 | kr.15.96 |
| 25 | kr.1.42040 | kr.35.51 |
| 100 | kr.1.22430 | kr.122.43 |
| 250 | kr.1.13100 | kr.282.75 |
| 500 | kr.1.07482 | kr.537.41 |
| 1.000 | kr.1.02855 | kr.1,028.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94315 | kr.2,829.45 |
| 6.000 | kr.0.91600 | kr.5,496.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

