


NCV303LSN09T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN09T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN09T1GCT-ND - Cut Tape (CT) 488-NCV303LSN09T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN09T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN09T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.47840 | kr.36.96 |
| 100 | kr.1.27690 | kr.127.69 |
| 250 | kr.1.18024 | kr.295.06 |
| 500 | kr.1.12206 | kr.561.03 |
| 1.000 | kr.1.07419 | kr.1,074.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98551 | kr.2,956.53 |
| 6.000 | kr.0.95741 | kr.5,744.46 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

