


NCV214RSQT2G | |
|---|---|
DigiKey Part Number | NCV214RSQT2GOSTR-ND - Tape & Reel (TR) NCV214RSQT2GOSCT-ND - Cut Tape (CT) NCV214RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV214RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCV214RSQT2G Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 40µA |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 60 kHz | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Input Bias 39 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.12100 | kr.41.21 |
| 25 | kr.3.71280 | kr.92.82 |
| 100 | kr.3.26380 | kr.326.38 |
| 250 | kr.3.04904 | kr.762.26 |
| 500 | kr.2.91982 | kr.1,459.91 |
| 1.000 | kr.2.82276 | kr.2,822.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60367 | kr.7,811.01 |
| 6.000 | kr.2.54119 | kr.15,247.14 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

